
General purpose operational amplifier IC featuring a 325MHz bandwidth and 125V/µs slew rate. This single-channel amplifier offers a 325MHz gain bandwidth product and operates with a dual supply voltage range from 1.25V to 6.3V, or a single supply from 2.5V to 12.6V. Key specifications include 5µA input bias current, 550µV input offset voltage, 85mA output current per channel, 79dB CMRR, and 90dB PSRR. The component is housed in a RoHS compliant 8-pin SOIC package.
Analog Devices LT1806CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 325MHz |
| Height | 1.48mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1806CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
