Single-channel, general-purpose operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. Offers rail-to-rail input and output capabilities with low distortion and low noise. Operates with dual supply voltages from 1.25V to 6.3V or single supply from 2.5V to 12.6V. Achieves 79dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an SOIC case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1806CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
No datasheet is available for this part.