
Single general-purpose operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This R-R I/O amplifier operates with dual supply voltages from ±1.25V to ±6.3V, or single supply from 2.5V to 12.6V, with a typical supply current of 11mA. It offers low noise performance with a 5µA input bias current and 550µV input offset voltage. The amplifier is housed in an 8-pin SOIC package with dimensions of 5mm length, 3.99mm width, and 1.5mm height, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1806IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1806IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 325MHz |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1806IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
