
Dual-channel operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This general-purpose amplifier offers a 550µV maximum input offset voltage and 5µA input bias current. Operating from a minimum dual supply of 1.25V to a maximum of 6.3V, or a single supply from 2.5V to 12.6V, it provides 85mA output current per channel. The component exhibits 79dB common mode rejection ratio and 90dB power supply rejection ratio, housed in a PDSO8 MSOP package.
Analog Devices LT1807CMS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1807CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
