
Dual channel, general purpose operational amplifier featuring a 325MHz bandwidth and 125V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.5V to 12.6V, with a nominal dual supply voltage of 3V. The MSOP package provides a compact solution with dimensions of 3mm x 3mm x 0.86mm. Key performance specifications include a 79dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio.
Analog Devices LT1807CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 325MHz |
| Height | 0.86mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1807CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
