Dual, rail-to-rail input and output precision operational amplifiers featuring a 325MHz gain bandwidth product and 125V/µs slew rate. These general-purpose amplifiers offer low distortion and low noise performance, with a typical input offset voltage of 550µV and a common mode rejection ratio of 79dB. Operating from a minimum supply voltage of 1.25V to a maximum of 12.6V, they deliver 85mA output current per channel. Packaged in MSOP and supplied on tape and reel, these components are suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1807CMS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
No datasheet is available for this part.