
General purpose operational amplifier IC featuring a 325MHz bandwidth and 125V/µs slew rate. This dual-channel amplifier operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply, with a nominal operating voltage of 5V. It offers 85mA output current per channel and a 79dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1807CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 325MHz |
| Height | 1.498mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1807CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
