
Dual-channel, general-purpose operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.5V to 12.6V, with a dual supply range of 1.25V to 6.3V. Key specifications include a 79dB common mode rejection ratio and 90dB power supply rejection ratio. The device operates within a 0°C to 70°C temperature range and is provided in a lead-free, RoHS-compliant SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1807CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1807CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1807CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
