LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Analog Devices LT1809CS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
