Analog Devices LT1809CS6#PBF technical specifications.
| Input Offset Voltage (Vos) | 2.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1809CS6#PBF to view detailed technical specifications.
No datasheet is available for this part.