
Single-channel, general-purpose operational amplifier featuring a 320MHz -3dB bandwidth and 180MHz gain bandwidth product. This bipolar IC offers a 300V/µs slew rate and 85mA output current per channel. Operating from a dual supply range of 1.25V to 6.3V or a single supply of 2.5V to 12.6V, it exhibits a 2.5mV input offset voltage and 12.5µA input bias current. The SOIC package houses a single circuit with a 98.06dB voltage gain, 66dB CMRR, and 71dB PSRR.
Analog Devices LT1809CS8 technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1809CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
