
Single high-speed operational amplifier featuring Rail-to-Rail input/output with a 320MHz -3dB bandwidth and 300V/µs slew rate. This general-purpose amplifier operates from a minimum dual supply voltage of 1.25V up to a maximum of 12.6V, with a typical operating supply current of 15mA. It offers a 160MHz gain bandwidth product and 85mA output current per channel, suitable for automotive applications. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1809CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1809CS8#PBF technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 320MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1809CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
