The LT1809IS8#TR is a single-channel general purpose operational amplifier with a gain bandwidth product of 160MHz and a slew rate of 300V/μs. It operates over a temperature range of -40°C to 85°C and has an input bias current of 12.5μA. The device is available in a SOIC package and is suitable for a variety of applications. The LT1809IS8#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1809IS8#TR technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.