
Dual-channel operational amplifier featuring a 320MHz -3dB bandwidth and 180MHz gain bandwidth product. This general-purpose amplifier offers a 300V/µs slew rate and 85mA output current per channel. It operates from a minimum dual supply voltage of 1.25V up to a maximum of 6.3V, or a single supply from 2.3V to 12.6V. The bipolar technology provides a 66dB CMRR and 71dB PSRR, with an input offset voltage of 2.5mV and input bias current of 12.5µA. Packaged in MSOP, this component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LT1810CMS8 technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1810CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
