
Dual rail-to-rail input and output operational amplifier featuring a 180MHz gain bandwidth product and 300V/µs slew rate. This general-purpose amplifier offers a 320MHz -3dB bandwidth and low distortion, suitable for a wide operating voltage range from 2.3V to 12.6V. With 85mA output current per channel and a 15mA operating supply current, it provides excellent performance in a compact MSOP package. The device boasts a 66dB CMRR and 71dB PSRR, with an input bias current of 12.5µA and input offset voltage of 2.5mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1810CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1810CMS8#TRPBF technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1810CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
