
Dual-channel, general-purpose operational amplifier featuring a 180MHz gain bandwidth product and 350V/µs slew rate. This bipolar technology component offers a 320MHz -3dB bandwidth and 85mA output current per channel. Designed for surface mount applications in an 8-pin SOIC package, it operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply. Key specifications include 800µV input offset voltage and 66dB common mode rejection ratio.
Analog Devices LT1810CS8#PBF technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1810CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
