The LT1810IS8#TR is a dual-general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 160MHz and a slew rate of 300V/µs. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The amplifier has a maximum supply voltage of 12.6V and a minimum supply voltage of 2.3V, with an operating supply current of 15mA. It can provide an output current of up to 85mA per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1810IS8#TR technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.