
The LT1812CS5 is a single operational amplifier from Analog Devices, featuring a common mode rejection ratio of 73dB and an input bias current of 4uA. It operates over a temperature range of 0°C to 70°C and has a nominal gain bandwidth product of 100MHz. The device is available in a TSOT package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1812CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 73dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
