
High-performance operational amplifier featuring a 100MHz gain bandwidth product and a 750V/µs slew rate. This single-circuit, voltage-feedback amplifier offers a 60mA output current per channel and operates from a minimum dual supply voltage of 1.25V up to a maximum dual supply voltage of 6.3V, with a maximum single supply voltage of 12.6V. Boasting a 400µV input offset voltage and 900nA input bias current, it achieves 73dB common mode rejection ratio and 78dB power supply rejection ratio. Designed for surface mount applications, this RoHS compliant component is supplied in a SOT-23-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1812CS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1812CS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1812CS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
