The LT1812CS8#TR is a single-channel operational amplifier with a gain bandwidth product of 100MHz. It operates within a supply voltage range of 2.5V to 12.6V and has a maximum operating temperature of 70°C. The device has a low input bias current of 900nA and an input offset voltage of 1.5mV. It can supply up to 60mA of current per channel and has a slew rate of 750V/µs.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1812CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.