High-performance operational amplifier featuring a 100MHz gain bandwidth product and 750V/µs slew rate. This single-channel, general-purpose amplifier operates from a 1.25V to 12.6V supply range, drawing 3mA of quiescent current. It offers a 60mA output current per channel and boasts a 73dB CMRR and 78dB PSRR. Packaged in a SOT-23-6 surface-mount configuration, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1812IS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.