High-performance operational amplifier featuring a 100MHz gain bandwidth product and 750V/µs slew rate. This single-channel IC operates from a 1.25V to 12.6V supply range, consuming 3mA of quiescent current. It offers 60mA output current per channel and boasts a 73dB CMRR and 78dB PSRR. Packaged in SOIC, this component is suitable for applications requiring fast response and stable amplification.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1812IS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.