Dual operational amplifier featuring a 200MHz -3dB bandwidth and 100MHz gain bandwidth product. This surface mount device offers a 750V/µs slew rate and 2ns response time, with a 60mA output current per channel. Operating from dual supplies between ±2V and ±6.3V, or single supplies from 4V to 12.6V, it boasts a 73dB CMRR and 78dB PSRR. The component is RoHS compliant and housed in an 8-pin DFN package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1813CDD#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Height | 800um |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Response Time | 2ns |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
No datasheet is available for this part.