The LT1813CDD#TR is a dual op-amp from Analog Devices with a gain bandwidth product of 100MHz and a slew rate of 750V/µs. It operates over a temperature range of 0°C to 70°C and has an input bias current of 900nA. The device is available in a surface mount DFN package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1813CDD#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.