
Dual operational amplifier featuring a 100MHz gain bandwidth product and 200MHz -3dB bandwidth. This surface mount device offers a 750V/µs slew rate and 60mA output current per channel. With a 500µV input offset voltage and 900nA input bias current, it provides 73dB common mode rejection and 78dB power supply rejection. Operates from 2V to 12.6V dual supply and 4V to 12.6V single supply, in a lead-free DFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1813CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1813CDD#TRPBF technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1813CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
