
Dual operational amplifier featuring a 100MHz gain bandwidth product and 200MHz -3dB bandwidth. This general-purpose amplifier offers a 750V/µs slew rate and 60mA output current per channel. Operating from 2.5V to 12.6V single supply or ±2V to ±6.3V dual supply, it boasts a 73dB CMRR and 78dB PSRR. Packaged in an 8-MSOP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1813DMS8#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1813DMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
