
The LT1813DS8 is a dual operational amplifier from Analog Devices. It features a gain bandwidth product of 100MHz and an operating supply current of 3mA. The device is packaged in a SOIC-8 package and has a maximum supply voltage of 12.6V. The LT1813DS8 is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C.
Analog Devices LT1813DS8 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1813DS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
