
Dual voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and 200MHz -3dB bandwidth. Delivers a 750V/µs slew rate and 60mA output current per channel. Operates with dual supply voltages from 2V to 6.75V or single supply from 2.5V to 13.5V. Offers 73dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1813HVDS8#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.75V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1813HVDS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
