The LT1813HVDS8#TR is a dual operational amplifier from Analog Devices with a gain bandwidth product of 100MHz. It operates over a temperature range of 0°C to 70°C and has an input bias current of 900nA. The device is available in a SOIC package and has a maximum supply voltage of 13.5V and a minimum supply voltage of 2.5V. The op-amp draws an operating supply current of 3mA and can provide an output current of up to 60mA per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1813HVDS8#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.