The LT1813HVIS8#TR is a dual operational amplifier from Analog Devices with a gain bandwidth product of 100MHz. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 13.5V and a minimum supply voltage of 2.5V. The op-amp has an input bias current of 900nA and an input offset voltage of 1.5mV. It can source an output current of up to 60mA per channel and has a slew rate of 750V/µs. The device is packaged in an SOIC-8 package and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1813HVIS8#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.