
Dual operational amplifier featuring a 200MHz -3dB bandwidth and 750V/µs slew rate. This surface mount device offers a 100MHz gain bandwidth product and 60mA output current per channel. With a 500µV input offset voltage and 900nA input bias current, it operates from a 4V to 12.6V supply. The amplifier boasts a 73dB CMRR and 78dB PSRR, packaged in an 8-pin DFN for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1813IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1813IDD#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Height | 800um |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Response Time | 30ns |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1813IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
