
Dual operational amplifier featuring a 100MHz gain bandwidth product and a 200MHz -3dB bandwidth. Delivers a 750V/µs slew rate and 60mA output current per channel. Operates from dual supplies between 2V and 6.3V, or single supplies from 2.5V to 12.6V. Offers 73dB CMRR and 78dB PSRR, with 900nA input bias current and 1.5mV input offset voltage. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is ideal for general amplification applications.
Analog Devices LT1813IS8#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1813IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
