Quad operational amplifier featuring a 200MHz -3dB bandwidth and 100MHz gain bandwidth product. This bipolar amplifier offers a high slew rate of 750V/µs and 60mA output current per channel. Operating from dual supplies between 2V and 6.3V, or single supplies from 2.5V to 12.5V, it provides 73dB CMRR and 78dB PSRR. The device is housed in a 16-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1814CGN technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.