
Quad-channel, voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and a 200MHz -3dB bandwidth. Delivers a 750V/µs slew rate and 60mA output current per channel. Operates from dual supplies between 2V and 6.3V, or single supplies from 2.5V to 12.5V. Offers 73dB common mode rejection and 78dB power supply rejection. Packaged in a 16-pin SSOP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1814CGN#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1814CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
