The LT1814CGN#TR is a 4-channel operational amplifier from Analog Devices with a gain bandwidth product of 100MHz. It can supply up to 60mA of output current per channel. The device is packaged in a leaded SSOP package and operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1814CGN#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.