The LT1814CS is a 4-channel operational amplifier with a gain bandwidth product of 100MHz. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The amplifier has a maximum supply voltage of 12.5V and a minimum supply voltage of 2.5V. It draws an operating supply current of 3mA and can source an output current of up to 60mA per channel. The LT1814CS has a slew rate of 750V/μs and an input bias current of 900nA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1814CS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.