
Quad Voltage Feedback Operational Amplifier with 100MHz Gain Bandwidth Product. Features a 200MHz -3dB Bandwidth and 750V/µs Slew Rate. Operates with dual supply voltages from 2V to 6.3V or single supply from 2.5V to 12.5V. Offers 60mA output current per channel and 3mA operating supply current. Packaged in a 14-pin SOIC, this RoHS compliant IC provides 73dB CMRR and 78dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1814CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1814CS#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1814CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
