Quad operational amplifier featuring a 200MHz -3dB bandwidth and 750V/µs slew rate. This bipolar IC offers a 100MHz gain bandwidth product and a 94MHz unity gain bandwidth product. It operates with dual supply voltages from 2V to 6.3V or single supply from 2.5V to 12.5V, drawing 3mA operating supply current. The device provides 60mA output current per channel and exhibits 73dB CMRR and 78dB PSRR. Packaged in a 14-pin SOIC, this component is suitable for operation between -40°C and 85°C.
Analog Devices LT1814IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1814IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
