The LT1815CS5 is a single operational amplifier from Analog Devices with a unity gain bandwidth of 200MHz and a voltage gain of 66.02dB. It features a common mode rejection ratio of 73dB and an input bias current of 8uA. The device operates over a temperature range of -40°C to 85°C and is available in a TSOT package. The LT1815CS5 is not RoHS compliant.
Analog Devices LT1815CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 73dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1815CS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
