
High-speed operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. This single-channel amplifier offers a 1500V/µs slew rate and 80mA output current per channel. Designed for versatile operation, it supports dual supply voltages from ±2V to ±6.3V and single supply voltages from 4V to 12.6V. With a typical operating supply current of 6.5mA, it boasts a 73dB Common Mode Rejection Ratio and 78dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for demanding amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1815CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1815CS8#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1815CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
