LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
Checking distributor stock and pricing after the page loads.
Analog Devices LT1815IS5#PBF technical specifications.
| Input Offset Voltage (Vos) | 1.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
No datasheet is available for this part.