
The LT1815IS6 is a single operational amplifier with a nominal gain bandwidth product of 200MHz and a common mode rejection ratio of 73dB. It has an input bias current of 8uA and an input offset voltage of 1.5mV. The amplifier operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 2V to 6.3V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1815IS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 73dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.