
Single operational amplifier featuring a 220MHz gain bandwidth product and 1500V/µs slew rate. Achieves 350MHz -3dB bandwidth and 80mA output current per channel. Operates from a 2V to 6.3V dual supply or 4V to 12.6V single supply. Offers 73dB common mode rejection ratio and 78dB power supply rejection ratio. Housed in a SOT-23-6 package, this RoHS compliant component has a nominal operating supply current of 6.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1815IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1815IS6#TRPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1815IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
