
High-speed operational amplifier featuring a 350MHz -3dB bandwidth and 1500V/µs slew rate. This single-channel op-amp offers a 220MHz gain bandwidth product and 200MHz unity gain bandwidth product. It operates with a dual supply voltage range of 2V to 6.3V or a single supply from 4V to 12.6V, drawing 6.5mA quiescent current. The device boasts a 73dB CMRR and 78dB PSRR, with an input offset voltage of 1.5mV and input bias current of 2µA. Packaged in an 8-pin SOIC, it delivers 80mA output current per channel and operates across a -40°C to 85°C temperature range.
Analog Devices LT1815IS8 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1815IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
