
The LT1815IS8#TR is a single-channel operational amplifier with a gain bandwidth product of 220MHz and an output current of 80mA. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It operates on a supply voltage between 4V and 12.6V, with an operating supply current of 6.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1815IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1815IS8#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1815IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
