The LT1816ACMS is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 220MHz and an input bias current of 2uA. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 12.6V. The amplifier is available in a lead-free MSOP-10 package and is suitable for a variety of applications requiring high gain and bandwidth.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816ACMS technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.