
Dual-channel voltage-feedback operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. Delivers a high slew rate of 1500V/µs and 80mA output current per channel. Operates with dual supply voltages from 2V to 6.3V or single supply from 2.5V to 12.6V. Offers 73dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 10-MSOP for surface-mount applications.
Analog Devices LT1816ACMS#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816ACMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
