The LT1816ACMS#TR is a dual operational amplifier with a gain bandwidth product of 220MHz and a maximum operating temperature of 70°C. It is available in a 8-pin MSOP package and is not RoHS compliant. The op-amp has a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V. It can operate with an input bias current of 2uA and has an input offset voltage of 1.5mV. The device has an operating supply current of 6.5mA and an output current per channel of 80mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816ACMS#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.