
Dual-channel voltage-feedback operational amplifier featuring a 220MHz gain bandwidth product and a 350MHz -3dB bandwidth. Delivers a high slew rate of 1500V/µs and 80mA output current per channel. Operates with dual supply voltages from 2V to 6.3V or single supply from 2.5V to 12.6V. Offers excellent signal integrity with a 73dB Common Mode Rejection Ratio and 78dB Power Supply Rejection Ratio. Packaged in a 10-MSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1816ACMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1816ACMS#TRPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816ACMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
