The LT1816AIMS is a dual operational amplifier from Analog Devices with a gain bandwidth product of 220MHz. It operates over a supply voltage range of 2.5V to 12.6V and can source up to 80mA of current per channel. The op amps are packaged in a lead-free MSOP-10 package and have a maximum operating temperature of 85°C. They are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816AIMS technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.